Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 34.3 CFM (0.960m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 34.3 CFM (0.960m³/min) 2 Wire Leads
BFB1012HH-A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

BFB1012HH-A

DigiKey Part Number
603-1841-ND
Manufacturer
Manufacturer Product Number
BFB1012HH-A
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 34.3 CFM (0.960m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1012HH-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
15 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Weight
0.397 lb (180.08 g)
Width
33.00mm
Current Rating (Amps)
1.25A
Air Flow
34.3 CFM (0.960m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
1.564 in H2O (389.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.32000¥287.32
10¥230.65100¥2,306.51
25¥209.92240¥5,248.06
56¥192.91589¥10,803.29
112¥183.37857¥20,538.40
Manufacturers Standard Package