
BUB0712HJ-00 | |
|---|---|
DigiKey Part Number | 603-BUB0712HJ-00-ND |
Manufacturer | |
Manufacturer Product Number | BUB0712HJ-00 |
Description | BLOWER 70X25 12V TACH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 70mm L x 70mm H Sleeve 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 45.5dB(A) |
Series | Power (Watts) 5.04 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.420A |
Air Flow 14.1 CFM (0.395m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.11000 | ¥113.11 |
| 10 | ¥91.55700 | ¥915.57 |
| 25 | ¥83.49360 | ¥2,087.34 |
| 50 | ¥77.71900 | ¥3,885.95 |
| 108 | ¥71.69019 | ¥7,742.54 |
| 324 | ¥68.54654 | ¥22,209.08 |











