AFB0612HHE-T500 | |
---|---|
DigiKey Part Number | 603-1465-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612HHE-T500 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 46.2 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612HHE-T500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 46.2 CFM (1.29m³/min) | |
Static Pressure | 0.793 in H2O (197.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.258 lb (117.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.32000 | ¥190.32 |
10 | ¥177.02500 | ¥1,770.25 |
25 | ¥159.32400 | ¥3,983.10 |
50 | ¥146.04660 | ¥7,302.33 |
120 | ¥137.19567 | ¥16,463.48 |
360 | ¥119.49286 | ¥43,017.43 |
600 | ¥115.06715 | ¥69,040.29 |