DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : ¥133.72000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 18.4 CFM (0.515m³/min) | 0.229 in H2O (57.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.0dB(A) | 1.8 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.137 lb (62.14 g) | |||
84 In Stock | 1 : ¥142.05000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 27.6 CFM (0.773m³/min) | 0.294 in H2O (73.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.0dB(A) | 2.04 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 180 : ¥94.11756 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 27.6 CFM (0.773m³/min) | 0.294 in H2O (73.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.0dB(A) | 2.04 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) |