AFB0512HB-TP41 | ||
---|---|---|
DigiKey Part Number | 603-1488-ND | |
Manufacturer | ||
Manufacturer Product Number | AFB0512HB-TP41 | |
Description | FAN AXIAL 50X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 18.0 CFM (0.504m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AFB0512HB-TP41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 18.0 CFM (0.504m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.74000 | ¥143.74 |
10 | ¥137.17600 | ¥1,371.76 |
25 | ¥124.11600 | ¥3,102.90 |
50 | ¥114.31720 | ¥5,715.86 |
100 | ¥102.55800 | ¥10,255.80 |
250 | ¥94.71948 | ¥23,679.87 |
500 | ¥88.18728 | ¥44,093.64 |