1-NPO/603-1076 | ||
---|---|---|
DigiKey Part Number | 1-NPO/603-1076-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-NPO/603-1076 | |
Description | FAN AXIAL 120X25.4MM 12VDC RECT | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 3 Position Rectangular Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 95.1 CFM (2.66m³/min) | |
Static Pressure | 0.304 in H2O (75.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.5dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.47000 | ¥155.47 |
10 | ¥148.37100 | ¥1,483.71 |
25 | ¥134.24160 | ¥3,356.04 |
50 | ¥123.64180 | ¥6,182.09 |
100 | ¥110.92470 | ¥11,092.47 |
250 | ¥102.44616 | ¥25,611.54 |
500 | ¥95.38098 | ¥47,690.49 |