MUN3CAD01-SB | ||
---|---|---|
DigiKey Part Number | 2037-MUN3CAD01-SBTR-ND - Tape & Reel (TR) 2037-MUN3CAD01-SBCT-ND - Cut Tape (CT) 2037-MUN3CAD01-SBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN3CAD01-SB | |
Description | DC DC CONVERTER 0.8-4V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 4V 1A 2.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTFQFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | 8-QFN (2.5x2) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
5 | ¥21.88600 | ¥109.43 |
10 | ¥21.56600 | ¥215.66 |
25 | ¥20.93040 | ¥523.26 |
50 | ¥20.29680 | ¥1,014.84 |
100 | ¥19.66300 | ¥1,966.30 |
250 | ¥19.02892 | ¥4,757.23 |
500 | ¥17.76026 | ¥8,880.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.76027 | ¥35,520.54 |