DS5HFTEM5-35000-2 | ||
---|---|---|
DigiKey Part Number | 3247-DS5HFTEM5-35000-2-ND | |
Manufacturer | ||
Manufacturer Product Number | DS5HFTEM5-35000-2 | |
Description | 512GB TLC 2.5" SSD SATA III I-TE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,230.57000 | ¥1,230.57 |
10 | ¥1,072.17800 | ¥10,721.78 |
25 | ¥1,069.29480 | ¥26,732.37 |
40 | ¥1,040.49150 | ¥41,619.66 |
80 | ¥930.32188 | ¥74,425.75 |