SMB2.5-1 | ||
---|---|---|
DigiKey Part Number | DN4700TR-ND - Tape & Reel (TR) DN4700CT-ND - Cut Tape (CT) DN4700DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMB2.5-1 | |
Description | FERRITE BEAD 385 OHM 2SMD 1LN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 385 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SMB2.5-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 385 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.200" (5.08mm) | |
Size / Dimension | 0.460" L x 0.283" W (11.68mm x 7.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.05700 | ¥160.57 |
25 | ¥12.20280 | ¥305.07 |
50 | ¥11.55860 | ¥577.93 |
100 | ¥10.27500 | ¥1,027.50 |
250 | ¥9.63240 | ¥2,408.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥8.99039 | ¥6,293.27 |
1,400 | ¥8.25191 | ¥11,552.67 |
3,500 | ¥8.02713 | ¥28,094.95 |