SF-3812F5000T-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-3812F5000T-2TR-ND - Tape & Reel (TR) 118-SF-3812F5000T-2CT-ND - Cut Tape (CT) 118-SF-3812F5000T-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-3812F5000T-2 | |
Description | FUSE BRD MT 50A 250VAC 100VDC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 50 A 250 V AC 100 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3150 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.00108 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.16000 | ¥43.16 |
5 | ¥41.69800 | ¥208.49 |
10 | ¥40.21400 | ¥402.14 |
50 | ¥31.27380 | ¥1,563.69 |
100 | ¥26.06220 | ¥2,606.22 |
250 | ¥25.31724 | ¥6,329.31 |
500 | ¥21.59414 | ¥10,797.07 |
1,000 | ¥20.47726 | ¥20,477.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.61566 | ¥46,539.15 |