SW400508-1 | |
---|---|
DigiKey Part Number | 2104-SW400508-1-ND |
Manufacturer | |
Manufacturer Product Number | SW400508-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 550 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 10 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥27.98700 | ¥279.87 |
35 | ¥25.82371 | ¥903.83 |
70 | ¥24.25200 | ¥1,697.64 |
105 | ¥22.74133 | ¥2,387.84 |
455 | ¥19.61890 | ¥8,926.60 |