SW250508-1 | ||
---|---|---|
DigiKey Part Number | 2104-SW250508-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SW250508-1 | |
Description | SPEAKER 8OHM 1W TOP PORT 87DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 550 Hz ~ 10 kHz Top Oval | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 10 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.630" W (25.00mm x 16.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥28.07600 | ¥280.76 |
25 | ¥25.88240 | ¥647.06 |
40 | ¥24.29150 | ¥971.66 |
100 | ¥22.76290 | ¥2,276.29 |
300 | ¥21.39683 | ¥6,419.05 |
500 | ¥20.15658 | ¥10,078.29 |