MO064404-1 | ||
---|---|---|
DigiKey Part Number | 2104-MO064404-1-ND | |
Manufacturer | ||
Manufacturer Product Number | MO064404-1 | |
Description | MIC COND ANLG OMNI -44DB 0.236"D | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-44dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -44dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 4.5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.203" (5.15mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.95800 | ¥49.58 |
25 | ¥4.63680 | ¥115.92 |
50 | ¥4.39860 | ¥219.93 |
100 | ¥4.16460 | ¥416.46 |
250 | ¥3.90928 | ¥977.32 |
500 | ¥3.64742 | ¥1,823.71 |
1,000 | ¥3.43569 | ¥3,435.69 |
5,000 | ¥2.97192 | ¥14,859.60 |