CMC-5044TF-A | ||
---|---|---|
DigiKey Part Number | 102-1723-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC-5044TF-A | |
Description | MIC COND ANLG OMNI -44DB 0.236"D | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMC-5044TF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.82440 | ¥95.61 |
50 | ¥3.60160 | ¥180.08 |
100 | ¥3.50560 | ¥350.56 |