8090 | ||
---|---|---|
DigiKey Part Number | 1722-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | 8090 | |
Description | KNOB KNURLED 0.250" PLASTIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.910" (23.11mm) | |
Height | 0.840" (21.34mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.09000 | ¥37.09 |
10 | ¥34.26200 | ¥342.62 |
100 | ¥30.55990 | ¥3,055.99 |
1,000 | ¥26.85527 | ¥26,855.27 |