1914 | ||
---|---|---|
DigiKey Part Number | 1722-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | 1914 | |
Description | KNOB SERRATED 0.250" PHENOLIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 6-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.55000 | ¥36.55 |
5 | ¥34.72600 | ¥173.63 |
10 | ¥33.81500 | ¥338.15 |
25 | ¥32.90040 | ¥822.51 |
50 | ¥31.98520 | ¥1,599.26 |
100 | ¥30.15770 | ¥3,015.77 |
250 | ¥28.32952 | ¥7,082.38 |
500 | ¥27.41586 | ¥13,707.93 |
1,000 | ¥26.50193 | ¥26,501.93 |