2636/22A | ||
---|---|---|
DigiKey Part Number | W2622W-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2636/22A | |
Description | TEST LEAD 22AWG 20KV WHITE 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Test Lead Wire 7/30 White 20kV 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -90°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥782.87000 | ¥782.87 |
3 | ¥724.25000 | ¥2,172.75 |
5 | ¥699.12200 | ¥3,495.61 |
7 | ¥682.38143 | ¥4,776.67 |
10 | ¥665.63600 | ¥6,656.36 |
25 | ¥623.77520 | ¥15,594.38 |
50 | ¥590.28420 | ¥29,514.21 |
100 | ¥565.16480 | ¥56,516.48 |