2636/14A | ||
---|---|---|
DigiKey Part Number | W2614W-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2636/14A | |
Description | TEST LEAD 14AWG 20KV WHITE 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 AWG Test Lead Wire 41/30 White 20kV 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -90°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,714.60000 | ¥1,714.60 |
3 | ¥1,586.20000 | ¥4,758.60 |
5 | ¥1,531.20200 | ¥7,656.01 |
7 | ¥1,494.52429 | ¥10,461.67 |
10 | ¥1,457.84800 | ¥14,578.48 |
25 | ¥1,366.16000 | ¥34,154.00 |
50 | ¥1,292.80720 | ¥64,640.36 |