2636/22A | ||
---|---|---|
DigiKey Part Number | W2622W-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2636/22A | |
Description | TEST LEAD 22AWG 20KV WHITE 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Test Lead Wire 7/30 White 20kV 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -90°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥790.06000 | ¥790.06 |
3 | ¥730.90333 | ¥2,192.71 |
5 | ¥705.54400 | ¥3,527.72 |
7 | ¥688.64857 | ¥4,820.54 |
10 | ¥671.75000 | ¥6,717.50 |
25 | ¥629.50520 | ¥15,737.63 |
50 | ¥595.70620 | ¥29,785.31 |
100 | ¥570.35610 | ¥57,035.61 |