GPB553B2L01BG | ||
---|---|---|
DigiKey Part Number | CWI277-ND | |
Manufacturer | ||
Manufacturer Product Number | GPB553B2L01BG | |
Description | SWITCH PUSHBUTTON SPST 10A 14V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.34000 | ¥86.34 |
10 | ¥77.78600 | ¥777.86 |
25 | ¥74.53120 | ¥1,863.28 |
50 | ¥70.86620 | ¥3,543.31 |
100 | ¥68.01420 | ¥6,801.42 |
250 | ¥63.94184 | ¥15,985.46 |
500 | ¥59.05452 | ¥29,527.26 |
1,000 | ¥57.01815 | ¥57,018.15 |