C3PES-2606M | ||
---|---|---|
DigiKey Part Number | C3PES-2606M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3PES-2606M | |
Description | IDC CABLE - CPC26S/AE26M/CCE26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to PCB 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.61700 | ¥496.17 |
25 | ¥46.86880 | ¥1,171.72 |
50 | ¥45.72600 | ¥2,286.30 |
100 | ¥43.43980 | ¥4,343.98 |
250 | ¥38.86764 | ¥9,716.91 |
500 | ¥36.58118 | ¥18,290.59 |
1,000 | ¥32.00849 | ¥32,008.49 |
2,500 | ¥30.40811 | ¥76,020.28 |