C3PES-2618M | |
---|---|
DigiKey Part Number | C3PES-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-2618M |
Description | IDC CABLE - CPC26S/AE26M/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
10 | ¥57.44100 | ¥574.41 |
25 | ¥54.26040 | ¥1,356.51 |
50 | ¥52.93880 | ¥2,646.94 |
100 | ¥50.29130 | ¥5,029.13 |
250 | ¥44.99772 | ¥11,249.43 |
500 | ¥42.35070 | ¥21,175.35 |
1,000 | ¥37.05683 | ¥37,056.83 |