C3PES-2606G | ||
---|---|---|
DigiKey Part Number | C3PES-2606G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3PES-2606G | |
Description | IDC CABLE - CPC26S/AE26G/CCE26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to PCB 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.36000 | ¥52.36 |
10 | ¥47.36400 | ¥473.64 |
25 | ¥44.74000 | ¥1,118.50 |
50 | ¥43.65080 | ¥2,182.54 |
100 | ¥41.46790 | ¥4,146.79 |
250 | ¥37.10296 | ¥9,275.74 |
500 | ¥34.92026 | ¥17,460.13 |
1,000 | ¥30.55528 | ¥30,555.28 |
2,500 | ¥29.02753 | ¥72,568.82 |