C3PES-2636G | ||
---|---|---|
DigiKey Part Number | C3PES-2636G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3PES-2636G | |
Description | IDC CABLE - CPC26S/AE26G/CCE26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.44200 | ¥584.42 |
25 | ¥55.20640 | ¥1,380.16 |
50 | ¥53.86160 | ¥2,693.08 |
100 | ¥51.16800 | ¥5,116.80 |
250 | ¥45.78188 | ¥11,445.47 |
500 | ¥43.08890 | ¥21,544.45 |
1,000 | ¥37.70282 | ¥37,702.82 |