CP-01112030 | |
---|---|
DigiKey Part Number | 2987-CP-01112030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01112030 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.20680 | ¥60.34 |
100 | ¥1.12150 | ¥112.15 |
250 | ¥0.99176 | ¥247.94 |
500 | ¥0.94856 | ¥474.28 |
1,000 | ¥0.77616 | ¥776.16 |
2,500 | ¥0.71144 | ¥1,778.60 |