
CI52T031BE0 | |
|---|---|
DigiKey Part Number | 2987-CI52T031BE0TR-ND - Tape & Reel (TR) 2987-CI52T031BE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI52T031BE0 |
Description | 3.96MM(.156) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.36400 | ¥3.64 |
| 25 | ¥0.34400 | ¥8.60 |
| 50 | ¥0.32580 | ¥16.29 |
| 100 | ¥0.31090 | ¥31.09 |
| 250 | ¥0.29108 | ¥72.77 |
| 500 | ¥0.27720 | ¥138.60 |
| 1,000 | ¥0.26388 | ¥263.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥0.24151 | ¥845.28 |
| 7,000 | ¥0.22997 | ¥1,609.79 |
| 10,500 | ¥0.22348 | ¥2,346.54 |
| 17,500 | ¥0.21556 | ¥3,772.30 |
| 24,500 | ¥0.21050 | ¥5,157.25 |
| 35,000 | ¥0.20527 | ¥7,184.45 |
| 87,500 | ¥0.19241 | ¥16,835.88 |
| 175,000 | ¥0.18323 | ¥32,065.25 |
| 350,000 | ¥0.17449 | ¥61,071.50 |













