CI01T011PE0 | |
---|---|
DigiKey Part Number | 2987-CI01T011PE0TR-ND - Tape & Reel (TR) 2987-CI01T011PE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI01T011PE0 |
Description | 2.0MM(.079) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
25 | ¥0.13480 | ¥3.37 |
50 | ¥0.11660 | ¥5.83 |
100 | ¥0.09930 | ¥9.93 |
250 | ¥0.09620 | ¥24.05 |
500 | ¥0.08292 | ¥41.46 |
1,000 | ¥0.07463 | ¥74.63 |
2,500 | ¥0.06634 | ¥165.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05970 | ¥597.00 |
20,000 | ¥0.05804 | ¥1,160.80 |
30,000 | ¥0.05307 | ¥1,592.10 |
50,000 | ¥0.04809 | ¥2,404.50 |