CF35062D0RE-NH | ||
---|---|---|
DigiKey Part Number | 2987-CF35062D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35062D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35062D0RE-NHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CF35062D0RE-NH | |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.58920 | ¥39.73 |
50 | ¥1.48260 | ¥74.13 |
100 | ¥1.37670 | ¥137.67 |
250 | ¥1.21792 | ¥304.48 |
500 | ¥1.16508 | ¥582.54 |
1,000 | ¥0.95327 | ¥953.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87380 | ¥2,621.40 |
6,000 | ¥0.84731 | ¥5,083.86 |
9,000 | ¥0.76788 | ¥6,910.92 |
15,000 | ¥0.74140 | ¥11,121.00 |
30,000 | ¥0.71492 | ¥21,447.60 |
75,000 | ¥0.68845 | ¥51,633.75 |