CBPW-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥95.35000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥49.79545
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.83310
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.24835
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥25.42880
Datasheet
8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPW-8

DigiKey Part Number
364-CBPW-8-ND
Manufacturer
Manufacturer Product Number
CBPW-8
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
8
Operating Temperature
140°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38011080Curtis Industries0364-T38011080-ND¥95.35000Parametric Equivalent
T38018080Curtis Industries0364-T38018080-ND¥49.79545Parametric Equivalent
T38071080Curtis Industries0364-T38071080-ND¥51.83310Parametric Equivalent
T38078080Curtis Industries0364-T38078080-ND¥47.24835Parametric Equivalent
0387104708Molex00387104708-ND¥0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥84.94520¥16,989.04