
278A10-8 | |
|---|---|
DigiKey Part Number | 278A10-8-ND |
Manufacturer | |
Manufacturer Product Number | 278A10-8 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 37000 and 38000 Series |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer Curtis Industries | Pitch 0.375" (9.53mm) |
Packaging Bulk | For Use With/Related Products 37000 and 38000 Series |
Part Status Active | Color Black |
Type Label | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥14.64150 | ¥2,928.30 |















