8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37001080

DigiKey Part Number
364-T37001080-ND
Manufacturer
Manufacturer Product Number
T37001080
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
8
Mounting Type
Chassis, Panel
Number of Wire Entries
8
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.62000¥81.62
10¥57.91500¥579.15
25¥51.13840¥1,278.46
50¥47.01820¥2,350.91
100¥43.67300¥4,367.30
250¥40.25868¥10,064.67
500¥38.29984¥19,149.92
1,000¥36.76898¥36,768.98
Manufacturers Standard Package