8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
T37011-08-0
T37011-08-0
T37011-08-0

T37011080

DigiKey Part Number
364-T37011080-ND
Manufacturer
Manufacturer Product Number
T37011080
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
8
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
8
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.27000¥63.27
10¥44.84800¥448.48