
T38011080 | |
|---|---|
DigiKey Part Number | 364-T38011080-ND |
Manufacturer | |
Manufacturer Product Number | T38011080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-8 | Curtis Industries | 0 | 364-CBPW-8-ND | ¥84.94775 | Parametric Equivalent |
| T38018080 | Curtis Industries | 0 | 364-T38018080-ND | ¥49.79695 | Parametric Equivalent |
| T38071080 | Curtis Industries | 0 | 364-T38071080-ND | ¥51.83470 | Parametric Equivalent |
| T38078080 | Curtis Industries | 0 | 364-T38078080-ND | ¥47.24835 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.35000 | ¥95.35 |
| 10 | ¥67.69800 | ¥676.98 |
| 25 | ¥59.89800 | ¥1,497.45 |
| 50 | ¥55.17900 | ¥2,758.95 |
| 100 | ¥51.36000 | ¥5,136.00 |
| 250 | ¥47.47208 | ¥11,868.02 |
| 500 | ¥45.24680 | ¥22,623.40 |
| 1,000 | ¥43.51010 | ¥43,510.10 |










