T38071080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥84.94775
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥95.35000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥49.79695
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.24835
Datasheet
Image for T38071080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38071080

DigiKey Part Number
364-T38071080-ND
Manufacturer
Manufacturer Product Number
T38071080
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
8
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
8
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBPW-8Curtis Industries0364-CBPW-8-ND¥84.94775Parametric Equivalent
T38011080Curtis Industries0364-T38011080-ND¥95.35000Parametric Equivalent
T38018080Curtis Industries0364-T38018080-ND¥49.79695Parametric Equivalent
T38078080Curtis Industries0364-T38078080-ND¥47.24835Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥51.83470¥10,366.94