
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-8 | Curtis Industries | 0 | 364-CFTPW-8-ND | ¥179.70000 | Parametric Equivalent |
| T38211080 | Curtis Industries | 0 | 364-T38211080-ND | ¥45.46540 | Parametric Equivalent |
| T38218080 | Curtis Industries | 0 | 364-T38218080-ND | ¥47.75780 | Parametric Equivalent |
| T38411080 | Curtis Industries | 0 | 364-T38411080-ND | ¥35.25060 | Parametric Equivalent |
| T38418080 | Curtis Industries | 0 | 364-T38418080-ND | ¥47.75780 | Parametric Equivalent |


