VHB350-D24-S24 | |
---|---|
DigiKey Part Number | 102-2378-ND |
Manufacturer | |
Manufacturer Product Number | VHB350-D24-S24 |
Description | DC DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 14.6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB350-D24-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14.6A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,362.76000 | ¥1,362.76 |
5 | ¥1,340.77200 | ¥6,703.86 |
10 | ¥1,318.79300 | ¥13,187.93 |
48 | ¥1,186.91708 | ¥56,972.02 |