VFM-30-D | ||
---|---|---|
DigiKey Part Number | 102-VFM-30-D-ND | |
Manufacturer | ||
Manufacturer Product Number | VFM-30-D | |
Description | LINE FILTER 36VDC THROUGH HOLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter AC Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | VFM-30-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 36V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.07000 | ¥152.07 |
10 | ¥147.30800 | ¥1,473.08 |
35 | ¥142.55771 | ¥4,989.52 |
70 | ¥137.80486 | ¥9,646.34 |
105 | ¥123.54962 | ¥12,972.71 |
245 | ¥118.79743 | ¥29,105.37 |
455 | ¥117.62112 | ¥53,517.61 |