V7805-500-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-1958-2-ND - Tape & Reel (TR) 102-1958-1-ND - Cut Tape (CT) 102-1958-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V7805-500-SMT-TR | |
Description | DC DC CONVERTER 5V 2.5W | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6V - 28V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | V7805-500-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |