

LMZ23610TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ23610TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ23610TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23610TZ/NOPB Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.83000 | ¥311.83 |
| 5 | ¥300.24200 | ¥1,501.21 |
| 10 | ¥295.37200 | ¥2,953.72 |
| 32 | ¥287.36125 | ¥9,195.56 |
| 64 | ¥282.68188 | ¥18,091.64 |
| 128 | ¥278.07609 | ¥35,593.74 |
| 256 | ¥273.54023 | ¥70,026.30 |



