PQDE6W-Q48-D15-T | ||
---|---|---|
DigiKey Part Number | 102-5804-ND | |
Manufacturer | ||
Manufacturer Product Number | PQDE6W-Q48-D15-T | |
Description | DC/DC CONVERTER +/-15V 6W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 200mA, 200mA 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQDE6W-Q48-D15-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.85000 | ¥170.85 |
5 | ¥169.53200 | ¥847.66 |
24 | ¥168.21667 | ¥4,037.20 |
48 | ¥157.70313 | ¥7,569.75 |
96 | ¥144.56125 | ¥13,877.88 |
240 | ¥141.93288 | ¥34,063.89 |
456 | ¥139.83018 | ¥63,762.56 |