PDQ30-Q24-D12-D | ||
---|---|---|
DigiKey Part Number | 102-3894-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQ30-Q24-D12-D | |
Description | DC DC CONVERTER +/-12V 30W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQ30-Q24-D12-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.90000 | ¥361.90 |
5 | ¥359.07800 | ¥1,795.39 |
12 | ¥356.25000 | ¥4,275.00 |
36 | ¥344.94056 | ¥12,417.86 |
60 | ¥327.97617 | ¥19,678.57 |
108 | ¥305.35722 | ¥32,978.58 |
252 | ¥300.83337 | ¥75,810.01 |