EMC-30 | ||
---|---|---|
DigiKey Part Number | 102-5074-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-30 | |
Description | LINE FILTER 85V-305VAC 1.5A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 85V ~ 305VAC 47Hz, 63Hz Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 1.5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.40000 | ¥126.40 |
10 | ¥110.57900 | ¥1,105.79 |
35 | ¥104.25829 | ¥3,649.04 |
70 | ¥97.94029 | ¥6,855.82 |
105 | ¥88.46171 | ¥9,288.48 |
245 | ¥85.30220 | ¥20,899.04 |
455 | ¥82.14290 | ¥37,375.02 |
945 | ¥78.98363 | ¥74,639.53 |