AZEV140-1AE-12D | ||
---|---|---|
DigiKey Part Number | 3385-AZEV140-1AE-12D-ND | |
Manufacturer | ||
Manufacturer Product Number | AZEV140-1AE-12D | |
Description | RELAY EV CHARGING SPST 50A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | EV Charging Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 22000VA | |
Coil Current | 175.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥82.25100 | ¥822.51 |
25 | ¥73.10720 | ¥1,827.68 |
50 | ¥69.45380 | ¥3,472.69 |
100 | ¥65.79790 | ¥6,579.79 |
250 | ¥58.48708 | ¥14,621.77 |
450 | ¥54.83167 | ¥24,674.25 |
950 | ¥51.17614 | ¥48,617.33 |