UJ2-MABH-1-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-4004-2-ND - Tape & Reel (TR) 102-4004-1-ND - Cut Tape (CT) 102-4004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ2-MABH-1-SMT-TR | |
Description | CONN RCPT USB2.0 MINI AB SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-MABH-1-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness, Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.03200 | ¥40.32 |
25 | ¥3.68440 | ¥92.11 |
50 | ¥3.46820 | ¥173.41 |
100 | ¥3.32350 | ¥332.35 |
250 | ¥3.03472 | ¥758.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.60133 | ¥1,951.00 |
1,500 | ¥2.31223 | ¥3,468.34 |
3,750 | ¥2.16774 | ¥8,129.02 |
5,250 | ¥2.09549 | ¥11,001.32 |
18,750 | ¥1.92206 | ¥36,038.62 |
37,500 | ¥1.87871 | ¥70,451.62 |