TS02-66-153-BK-160-LCR-D | ||
---|---|---|
DigiKey Part Number | 2223-TS02-66-153-BK-160-LCR-D-ND | |
Manufacturer | ||
Manufacturer Product Number | TS02-66-153-BK-160-LCR-D | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TS02-66-153-BK-160-LCR-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.89000 | ¥22.25 |
100 | ¥0.80860 | ¥80.86 |
250 | ¥0.75984 | ¥189.96 |
500 | ¥0.69516 | ¥347.58 |
1,000 | ¥0.58204 | ¥582.04 |
2,500 | ¥0.56589 | ¥1,414.72 |
5,000 | ¥0.53356 | ¥2,667.80 |