TBL004-508-02BE-2GY | ||
---|---|---|
DigiKey Part Number | 102-TBL004-508-02BE-2GY-ND | |
Manufacturer | ||
Manufacturer Product Number | TBL004-508-02BE-2GY | |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TBL004-508-02BE-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥2.99800 | ¥74.95 |
40 | ¥2.69475 | ¥107.79 |
80 | ¥2.63825 | ¥211.06 |
230 | ¥2.24509 | ¥516.37 |
810 | ¥2.02062 | ¥1,636.70 |
1,620 | ¥1.68383 | ¥2,727.80 |
5,670 | ¥1.49299 | ¥8,465.25 |