TBL002A-350-08GR-2OR | ||
---|---|---|
DigiKey Part Number | 102-6384-ND | |
Manufacturer | ||
Manufacturer Product Number | TBL002A-350-08GR-2OR | |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | TBL002A-350-08GR-2OR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.02700 | ¥70.27 |
25 | ¥6.55760 | ¥163.94 |
63 | ¥5.95111 | ¥374.92 |
126 | ¥5.92508 | ¥746.56 |
252 | ¥5.00345 | ¥1,260.87 |
441 | ¥4.74020 | ¥2,090.43 |
945 | ¥4.21344 | ¥3,981.70 |
4,914 | ¥3.42342 | ¥16,822.69 |