6 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount
1771130
1771130

1771130

DigiKey Part Number
277-2076-2-ND - Tape & Reel (TR)
277-2076-1-ND - Cut Tape (CT)
277-2076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1771130
Description
TERM BLK 6P TOP ENTRY 2.5MM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1771130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Phoenix Contact
Voltage
150 V
Series
Wire Gauge
20-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Solder Retention
Positions Per Level
6
Color
Black
Pitch
0.098" (2.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,188
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥11.77600¥117.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.71353¥3,885.41
Manufacturers Standard Package