TBL002A-350-06GY-2GY | |
---|---|
DigiKey Part Number | 102-6371-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-06GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-06GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.92240 | ¥123.06 |
40 | ¥4.46800 | ¥178.72 |
81 | ¥4.44827 | ¥360.31 |
243 | ¥3.75605 | ¥912.72 |
486 | ¥3.55823 | ¥1,729.30 |
972 | ¥3.16288 | ¥3,074.32 |
4,941 | ¥2.56985 | ¥12,697.63 |