SJ2-25773B-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-25773B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25773B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25773B-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-25773B-SMT-TR | |
Description | AUDIO JACK, 2.5 MM, RT, 3 CONDUC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-25773B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.76400 | ¥77.64 |
25 | ¥7.44680 | ¥186.17 |
50 | ¥7.28920 | ¥364.46 |
100 | ¥6.97300 | ¥697.30 |
250 | ¥6.33900 | ¥1,584.75 |
500 | ¥5.70504 | ¥2,852.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥5.07121 | ¥6,592.57 |
2,600 | ¥4.59577 | ¥11,949.00 |
6,500 | ¥4.43730 | ¥28,842.45 |
9,100 | ¥4.21544 | ¥38,360.50 |
13,000 | ¥4.12035 | ¥53,564.55 |